Part Details for CCDF472M1K07603A by Arco Electronics
Overview of CCDF472M1K07603A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF472M1K07603A
CCDF472M1K07603A CAD Models
CCDF472M1K07603A Part Data Attributes
|
CCDF472M1K07603A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF472M1K07603A
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF472M1K07603A
This table gives cross-reference parts and alternative options found for CCDF472M1K07603A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF472M1K07603A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF472M1K07654ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07654ALF |
CCDF472M1K07754BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07754BLF |
CCDF472M1K07534RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07534RLF |
CCDF472M1K07653A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07653A |
CCDF472M1K07533A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07533A |
CCDF472M1K07003B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07003B |
CCDF472M1K07233BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07233BLF |
CCDF472M1K07603ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07603ALF |
CCDF472M1K07253B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07253B |
CCDF472M1K07573ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0047uF, | Arco Electronics | CCDF472M1K07603A vs CCDF472M1K07573ALF |