Part Details for CCDF393M2H14653RLF by Arco Electronics
Overview of CCDF393M2H14653RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF393M2H14653RLF
CCDF393M2H14653RLF CAD Models
CCDF393M2H14653RLF Part Data Attributes
|
CCDF393M2H14653RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF393M2H14653RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF393M2H14653RLF
This table gives cross-reference parts and alternative options found for CCDF393M2H14653RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF393M2H14653RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF393M2H14574B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14574B |
CCDF393M2H14533B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14533B |
CCDF393M2H14034R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14034R |
CCDF393M2H14574BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14574BLF |
CCDF393M2H14703B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14703B |
CCDF393M2H14634ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14634ALF |
CCDF393M2H14554BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14554BLF |
CCDF393M2H14603A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14603A |
CCDF393M2H14033B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14033B |
CCDF393M2H14254A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, | Arco Electronics | CCDF393M2H14653RLF vs CCDF393M2H14254A |