Part Details for CCDF123Z2A07653ALF by Arco Electronics
Overview of CCDF123Z2A07653ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF123Z2A07653ALF
CCDF123Z2A07653ALF CAD Models
CCDF123Z2A07653ALF Part Data Attributes
|
CCDF123Z2A07653ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF123Z2A07653ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF123Z2A07653ALF
This table gives cross-reference parts and alternative options found for CCDF123Z2A07653ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF123Z2A07653ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF123Z2A07734ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07734ALF |
CCDF123Z2A07533BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07533BLF |
CCDF123Z2A07203BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07203BLF |
CCDF123Z2A07634BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07634BLF |
CCDF123Z2A07273BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07273BLF |
CCDF123Z2A07053RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07053RLF |
CCDF123Z2A07204BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07204BLF |
CCDF123Z2A07273ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07273ALF |
CCDF123Z2A07003R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07003R |
CCDF123Z2A07733RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.012uF, | Arco Electronics | CCDF123Z2A07653ALF vs CCDF123Z2A07733RLF |