Part Details for CCDF103Z1K08534R by Arco Electronics
Overview of CCDF103Z1K08534R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF103Z1K08534R
CCDF103Z1K08534R CAD Models
CCDF103Z1K08534R Part Data Attributes
|
CCDF103Z1K08534R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF103Z1K08534R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF103Z1K08534R
This table gives cross-reference parts and alternative options found for CCDF103Z1K08534R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF103Z1K08534R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF103Z1K08073B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08073B |
CCDF103Z1K08574R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08574R |
CCDF103Z1K08633RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08633RLF |
CCDF103Z1K08504ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08504ALF |
CCDF103Z1K08033R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08033R |
CCDF103Z1K08654B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08654B |
CCDF103Z1K08704A | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08704A |
CCDF103Z1K08703BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08703BLF |
CCDF103Z1K08053BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08053BLF |
CCDF103Z1K08054R | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, | Arco Electronics | CCDF103Z1K08534R vs CCDF103Z1K08054R |