Datasheets
CCDE912P1K09054BLF by: Arco Electronics

Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF,

Part Details for CCDE912P1K09054BLF by Arco Electronics

Overview of CCDE912P1K09054BLF by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCDE912P1K09054BLF

CCDE912P1K09054BLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCDE912P1K09054BLF Part Data Attributes

CCDE912P1K09054BLF Arco Electronics
Buy Now Datasheet
Compare Parts:
CCDE912P1K09054BLF Arco Electronics Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0091 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 9.5 mm
Length 9 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code Z5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Pitch 9.5 mm
Terminal Shape WIRE

Alternate Parts for CCDE912P1K09054BLF

This table gives cross-reference parts and alternative options found for CCDE912P1K09054BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE912P1K09054BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCDE912P1K09233B Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09233B
CCDE912P1K09073B Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09073B
CCDE912P1K09754BLF Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09754BLF
CCDE912P1K09053ALF Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09053ALF
CCDE912P1K09054RLF Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09054RLF
CCDE912P1K09554B Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09554B
CCDE912P1K09634R Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09634R
CCDE912P1K09254BLF Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09254BLF
CCDE912P1K09633A Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09633A
CCDE912P1K09553BLF Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0091uF, Arco Electronics CCDE912P1K09054BLF vs CCDE912P1K09553BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDE912P1K09054BLF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDE912P1K09054BLF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDE912P1K09054BLF would you like to use for your alert(s)?
  • Please alert me when CCDE912P1K09054BLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDE912P1K09054BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDE912P1K09054BLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDE912P1K09054BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDE912P1K09054BLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDE912P1K09054BLF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: