Part Details for CCDE752P1H07034ALF by Arco Electronics
Overview of CCDE752P1H07034ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE752P1H07034ALF
CCDE752P1H07034ALF CAD Models
CCDE752P1H07034ALF Part Data Attributes
|
CCDE752P1H07034ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE752P1H07034ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE752P1H07034ALF
This table gives cross-reference parts and alternative options found for CCDE752P1H07034ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE752P1H07034ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE752P1H07004RLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07004RLF |
CCDE752P1H07054BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07054BLF |
CCDE752P1H07233B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07233B |
CCDE752P1H07603B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07603B |
CCDE752P1H07674BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07674BLF |
CCDE752P1H07773ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07773ALF |
CCDE752P1H07673ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07673ALF |
CCDE752P1H07574RLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07574RLF |
CCDE752P1H07674B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07674B |
CCDE752P1H07004B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0075uF, | Arco Electronics | CCDE752P1H07034ALF vs CCDE752P1H07004B |