Part Details for CCDE682M2H08753B by Arco Electronics
Overview of CCDE682M2H08753B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE682M2H08753B
CCDE682M2H08753B CAD Models
CCDE682M2H08753B Part Data Attributes
|
CCDE682M2H08753B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE682M2H08753B
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800000 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE682M2H08753B
This table gives cross-reference parts and alternative options found for CCDE682M2H08753B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE682M2H08753B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE682M2H08253A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08253A |
CCDE682M2H08234R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08234R |
CCDE682M2H08233A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08233A |
CCDE682M2H08653ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08653ALF |
CCDE682M2H08533RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08533RLF |
CCDE682M2H08503BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08503BLF |
CCDE682M2H08634BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08634BLF |
CCDE682M2H08203B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08203B |
CCDE682M2H08254ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08254ALF |
CCDE682M2H08073ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6800000uF, | Arco Electronics | CCDE682M2H08753B vs CCDE682M2H08073ALF |