Part Details for CCDE622Z2H08573R by Arco Electronics
Overview of CCDE622Z2H08573R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE622Z2H08573R
CCDE622Z2H08573R CAD Models
CCDE622Z2H08573R Part Data Attributes
|
CCDE622Z2H08573R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE622Z2H08573R
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6200000 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE622Z2H08573R
This table gives cross-reference parts and alternative options found for CCDE622Z2H08573R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE622Z2H08573R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE622Z2H08233R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08233R |
CCDE622Z2H08274R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08274R |
CCDE622Z2H08754B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08754B |
CCDE622Z2H08733B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08733B |
CCDE622Z2H08654ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08654ALF |
CCDE622Z2H08253BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08253BLF |
CCDE622Z2H08033RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08033RLF |
CCDE622Z2H08233BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08233BLF |
CCDE622Z2H08573ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08573ALF |
CCDE622Z2H08634A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622Z2H08573R vs CCDE622Z2H08634A |