Part Details for CCDE622Z2H08004A by Arco Electronics
Overview of CCDE622Z2H08004A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE622Z2H08004A
CCDE622Z2H08004A CAD Models
CCDE622Z2H08004A Part Data Attributes
|
CCDE622Z2H08004A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE622Z2H08004A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6200000 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE622Z2H08004A
This table gives cross-reference parts and alternative options found for CCDE622Z2H08004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE622Z2H08004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDE622Z2H08003B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08003B |
CCDE622Z2H08534B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08534B |
CCDE622Z2H08054ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08054ALF |
CCDE622Z2H08074R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08074R |
CCDE622Z2H08734A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08734A |
CCDE622Z2H08534A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08534A |
CCDE622Z2H08203B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08203B |
CCDE622Z2H08574BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08574BLF |
CCDE622Z2H08273A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08273A |
CCDE622Z2H08754R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 6200000uF, | CCDE622Z2H08004A vs CCDE622Z2H08754R |