Part Details for CCDE622P2H08053ALF by Arco Electronics
Overview of CCDE622P2H08053ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE622P2H08053ALF
CCDE622P2H08053ALF CAD Models
CCDE622P2H08053ALF Part Data Attributes
|
CCDE622P2H08053ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE622P2H08053ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6200000 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE622P2H08053ALF
This table gives cross-reference parts and alternative options found for CCDE622P2H08053ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE622P2H08053ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE622P2H08704ALF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08704ALF |
CCDE622P2H08674BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08674BLF |
CCDE622P2H08674RLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08674RLF |
CCDE622P2H08233A | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08233A |
CCDE622P2H08234R | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08234R |
CCDE622P2H08733BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08733BLF |
CCDE622P2H08234ALF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08234ALF |
CCDE622P2H08504A | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08504A |
CCDE622P2H08004A | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08004A |
CCDE622P2H08604ALF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 6200000uF, | Arco Electronics | CCDE622P2H08053ALF vs CCDE622P2H08604ALF |