Part Details for CCDE562M2H08554ALF by Arco Electronics
Overview of CCDE562M2H08554ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE562M2H08554ALF
CCDE562M2H08554ALF CAD Models
CCDE562M2H08554ALF Part Data Attributes
|
CCDE562M2H08554ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE562M2H08554ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5600000 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE562M2H08554ALF
This table gives cross-reference parts and alternative options found for CCDE562M2H08554ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE562M2H08554ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE562M2H08673A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08673A |
CCDE562M2H08653BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08653BLF |
CCDE562M2H08573RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08573RLF |
CCDE562M2H08274ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08274ALF |
CCDE562M2H08504BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08504BLF |
CCDE562M2H08603R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08603R |
CCDE562M2H08703ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08703ALF |
CCDE562M2H08774ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08774ALF |
CCDE562M2H08574BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08574BLF |
CCDE562M2H08634A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 5600000uF, | Arco Electronics | CCDE562M2H08554ALF vs CCDE562M2H08634A |