Part Details for CCDE562M1K08633BLF by Arco Electronics
Overview of CCDE562M1K08633BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE562M1K08633BLF
CCDE562M1K08633BLF CAD Models
CCDE562M1K08633BLF Part Data Attributes
|
CCDE562M1K08633BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE562M1K08633BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE562M1K08633BLF
This table gives cross-reference parts and alternative options found for CCDE562M1K08633BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE562M1K08633BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE562M1K08533R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08533R |
CCDE562M1K08533B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08533B |
CCDE562M1K08053BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08053BLF |
CCDE562M1K08053ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08053ALF |
CCDE562M1K08674BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08674BLF |
CCDE562M1K08603B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08603B |
CCDE562M1K08534ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08534ALF |
CCDE562M1K08504ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08504ALF |
CCDE562M1K08733BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08733BLF |
CCDE562M1K08054RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0056uF, | Arco Electronics | CCDE562M1K08633BLF vs CCDE562M1K08054RLF |