Part Details for CCDE512M1K08603B by Arco Electronics
Overview of CCDE512M1K08603B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE512M1K08603B
CCDE512M1K08603B CAD Models
CCDE512M1K08603B Part Data Attributes
|
CCDE512M1K08603B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE512M1K08603B
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE512M1K08603B
This table gives cross-reference parts and alternative options found for CCDE512M1K08603B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE512M1K08603B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE512M1K08074BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08074BLF |
CCDE512M1K08054B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08054B |
CCDE512M1K08774ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08774ALF |
CCDE512M1K08703A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08703A |
CCDE512M1K08533BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08533BLF |
CCDE512M1K08673ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08673ALF |
CCDE512M1K08253R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08253R |
CCDE512M1K08234RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08234RLF |
CCDE512M1K08634A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08634A |
CCDE512M1K08574ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0051uF, | Arco Electronics | CCDE512M1K08603B vs CCDE512M1K08574ALF |