Part Details for CCDE472P2H07073B by Arco Electronics
Overview of CCDE472P2H07073B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE472P2H07073B
CCDE472P2H07073B CAD Models
CCDE472P2H07073B Part Data Attributes
|
CCDE472P2H07073B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE472P2H07073B
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE472P2H07073B
This table gives cross-reference parts and alternative options found for CCDE472P2H07073B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE472P2H07073B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE472P2H07003RLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07003RLF |
CCDE472P2H07634R | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07634R |
CCDE472P2H07673A | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07673A |
CCDE472P2H07774RLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07774RLF |
CCDE472P2H07054R | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07054R |
CCDE472P2H07053A | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07053A |
CCDE472P2H07253BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07253BLF |
CCDE472P2H07674BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07674BLF |
CCDE472P2H07733B | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07733B |
CCDE472P2H07073BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472P2H07073B vs CCDE472P2H07073BLF |