Part Details for CCDE472M1H05033BLF by Arco Electronics
Overview of CCDE472M1H05033BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE472M1H05033BLF
CCDE472M1H05033BLF CAD Models
CCDE472M1H05033BLF Part Data Attributes
|
CCDE472M1H05033BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE472M1H05033BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE472M1H05033BLF
This table gives cross-reference parts and alternative options found for CCDE472M1H05033BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE472M1H05033BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE472M1H05273BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05273BLF |
CCDE472M1H05053RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05053RLF |
CCDE472M1H05233ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05233ALF |
CCDE472M1H05773RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05773RLF |
CCDE472M1H05073B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05073B |
CCDE472M1H05574BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05574BLF |
CCDE472M1H05204ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05204ALF |
CCDE472M1H05603R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05603R |
CCDE472M1H05734RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05734RLF |
CCDE472M1H05654R | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0047uF, | Arco Electronics | CCDE472M1H05033BLF vs CCDE472M1H05654R |