Part Details for CCDE432Z1K08504RLF by Arco Electronics
Overview of CCDE432Z1K08504RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE432Z1K08504RLF
CCDE432Z1K08504RLF CAD Models
CCDE432Z1K08504RLF Part Data Attributes
|
CCDE432Z1K08504RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE432Z1K08504RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE432Z1K08504RLF
This table gives cross-reference parts and alternative options found for CCDE432Z1K08504RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE432Z1K08504RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE432Z1K08204B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08204B |
CCDE432Z1K08673ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08673ALF |
CCDE432Z1K08034B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08034B |
CCDE432Z1K08673A | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08673A |
CCDE432Z1K08253BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08253BLF |
CCDE432Z1K08004B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08004B |
CCDE432Z1K08053BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08053BLF |
CCDE432Z1K08734RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08734RLF |
CCDE432Z1K08753RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08753RLF |
CCDE432Z1K08074ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0043uF, | Arco Electronics | CCDE432Z1K08504RLF vs CCDE432Z1K08074ALF |