Part Details for CCDE392Z1K08274A by Arco Electronics
Overview of CCDE392Z1K08274A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE392Z1K08274A
CCDE392Z1K08274A CAD Models
CCDE392Z1K08274A Part Data Attributes
|
CCDE392Z1K08274A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE392Z1K08274A
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE392Z1K08274A
This table gives cross-reference parts and alternative options found for CCDE392Z1K08274A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE392Z1K08274A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE392Z1K08653A | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08653A |
CCDE392Z1K08204RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08204RLF |
CCDE392Z1K08533ALF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08533ALF |
CCDE392Z1K08733B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08733B |
CCDE392Z1K08574A | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08574A |
CCDE392Z1K08633B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08633B |
CCDE392Z1K08203A | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08203A |
CCDE392Z1K08753BLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08753BLF |
CCDE392Z1K08533RLF | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08533RLF |
CCDE392Z1K08754B | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392Z1K08274A vs CCDE392Z1K08754B |