Part Details for CCDE392P1K08533ALF by Arco Electronics
Overview of CCDE392P1K08533ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE392P1K08533ALF
CCDE392P1K08533ALF CAD Models
CCDE392P1K08533ALF Part Data Attributes
|
CCDE392P1K08533ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE392P1K08533ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE392P1K08533ALF
This table gives cross-reference parts and alternative options found for CCDE392P1K08533ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE392P1K08533ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE392P1K08774ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08774ALF |
CCDE392P1K08004ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08004ALF |
CCDE392P1K08574ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08574ALF |
CCDE392P1K08633RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08633RLF |
CCDE392P1K08203A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08203A |
CCDE392P1K08073RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08073RLF |
CCDE392P1K08253ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08253ALF |
CCDE392P1K08003A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08003A |
CCDE392P1K08753A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08753A |
CCDE392P1K08754R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0039uF, | Arco Electronics | CCDE392P1K08533ALF vs CCDE392P1K08754R |