Part Details for CCDE332M1K07534R by Arco Electronics
Overview of CCDE332M1K07534R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE332M1K07534R
CCDE332M1K07534R CAD Models
CCDE332M1K07534R Part Data Attributes
|
CCDE332M1K07534R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE332M1K07534R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE332M1K07534R
This table gives cross-reference parts and alternative options found for CCDE332M1K07534R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE332M1K07534R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE332M1K07634RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07634RLF |
CCDE332M1K07653BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07653BLF |
CCDE332M1K07633RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07633RLF |
CCDE332M1K07574A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07574A |
CCDE332M1K07574BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07574BLF |
CCDE332M1K07774R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07774R |
CCDE332M1K07273RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07273RLF |
CCDE332M1K07603R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07603R |
CCDE332M1K07733A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07733A |
CCDE332M1K07533R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0033uF, | Arco Electronics | CCDE332M1K07534R vs CCDE332M1K07533R |