Part Details for CCDE272Z2H06034B by Arco Electronics
Overview of CCDE272Z2H06034B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE272Z2H06034B
CCDE272Z2H06034B CAD Models
CCDE272Z2H06034B Part Data Attributes
|
CCDE272Z2H06034B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE272Z2H06034B
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE272Z2H06034B
This table gives cross-reference parts and alternative options found for CCDE272Z2H06034B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE272Z2H06034B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDE272Z2H06003B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06003B |
CCDE272Z2H06553RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06553RLF |
CCDE272Z2H06753B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06753B |
CCDE272Z2H06004ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06004ALF |
CCDE272Z2H06003ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06003ALF |
CCDE272Z2H06274A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06274A |
CCDE272Z2H06554B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06554B |
CCDE272Z2H06273A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06273A |
CCDE272Z2H06274R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06274R |
CCDE272Z2H06774ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | CCDE272Z2H06034B vs CCDE272Z2H06774ALF |