Part Details for CCDE272M2H06773A by Arco Electronics
Overview of CCDE272M2H06773A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE272M2H06773A
CCDE272M2H06773A CAD Models
CCDE272M2H06773A Part Data Attributes
|
CCDE272M2H06773A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE272M2H06773A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE272M2H06773A
This table gives cross-reference parts and alternative options found for CCDE272M2H06773A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE272M2H06773A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE272M2H06674BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06674BLF |
CCDE272M2H06233B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06233B |
CCDE272M2H06054B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06054B |
CCDE272M2H06653RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06653RLF |
CCDE272M2H06754RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06754RLF |
CCDE272M2H06204R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06204R |
CCDE272M2H06203A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06203A |
CCDE272M2H06534A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06534A |
CCDE272M2H06053R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06053R |
CCDE272M2H06553A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M2H06773A vs CCDE272M2H06553A |