There are no models available for this part yet.
Overview of CCDE272M1K07611R by Arco Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CCDE272M1K07611R by Arco Electronics
Part Data Attributes for CCDE272M1K07611R by Arco Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ARCO ELECTRONICS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.4 mm
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Pitch
|
6.35 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for CCDE272M1K07611R
This table gives cross-reference parts and alternative options found for CCDE272M1K07611R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE272M1K07611R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE272M1K07711A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07711A |
CCDE272M1K07511A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07511A |
CCDE272M1K07211B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07211B |
CCDE272M1K07611BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07611BLF |
CCDE272M1K07611RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07611RLF |
CCDE272M1K07511RLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07511RLF |
CCDE272M1K07211BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07211BLF |
CCDE272M1K07011A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07011A |
CCDE272M1K07511ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07511ALF |
CCDE272M1K07211ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0027uF, | Arco Electronics | CCDE272M1K07611R vs CCDE272M1K07211ALF |