Part Details for CCDE242Z2A05004B by Arco Electronics
Overview of CCDE242Z2A05004B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE242Z2A05004B
CCDE242Z2A05004B CAD Models
CCDE242Z2A05004B Part Data Attributes
|
CCDE242Z2A05004B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE242Z2A05004B
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE242Z2A05004B
This table gives cross-reference parts and alternative options found for CCDE242Z2A05004B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE242Z2A05004B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE242Z2A05734R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05734R |
CCDE242Z2A05733A | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05733A |
CCDE242Z2A05274BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05274BLF |
CCDE242Z2A05054RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05054RLF |
CCDE242Z2A05233B | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05233B |
CCDE242Z2A05704RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05704RLF |
CCDE242Z2A05254BLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05254BLF |
CCDE242Z2A05033RLF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05033RLF |
CCDE242Z2A05654A | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05654A |
CCDE242Z2A05534ALF | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242Z2A05004B vs CCDE242Z2A05534ALF |