Part Details for CCDE242P1H05733A by Arco Electronics
Overview of CCDE242P1H05733A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE242P1H05733A
CCDE242P1H05733A CAD Models
CCDE242P1H05733A Part Data Attributes
|
CCDE242P1H05733A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE242P1H05733A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE242P1H05733A
This table gives cross-reference parts and alternative options found for CCDE242P1H05733A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE242P1H05733A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE242P1H05534ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05534ALF |
CCDE242P1H05204ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05204ALF |
CCDE242P1H05533ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05533ALF |
CCDE242P1H05204RLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05204RLF |
CCDE242P1H05203BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05203BLF |
CCDE242P1H05074B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05074B |
CCDE242P1H05773ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05773ALF |
CCDE242P1H05554B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05554B |
CCDE242P1H05554R | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05554R |
CCDE242P1H05504BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242P1H05733A vs CCDE242P1H05504BLF |