CCDE242P1H05553A
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF,

Overview of CCDE242P1H05553A by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDE242P1H05553A by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDE242P1H05553A by Arco Electronics

CCDE242P1H05553A
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDE242P1H05553A
    Arco Electronics
    Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF,
    VS

Alternate Parts for CCDE242P1H05553A

This table gives cross-reference parts and alternative options found for CCDE242P1H05553A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE242P1H05553A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDE242P1H05204ALF Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05204ALF
CCDE242P1H05534ALF Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05534ALF
CCDE242P1H05773B Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05773B
CCDE242P1H05534A Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05534A
CCDE242P1H05703RLF Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05703RLF
CCDE242P1H05254ALF Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05254ALF
CCDE242P1H05733B Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05733B
CCDE242P1H05603RLF Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05603RLF
CCDE242P1H05234RLF Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05234RLF
CCDE242P1H05253A Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0024uF, Arco Electronics CCDE242P1H05553A vs CCDE242P1H05253A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDE242P1H05553A by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDE242P1H05553A by Arco Electronics

  • Please alert me when CCDE242P1H05553A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDE242P1H05553A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDE242P1H05553A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDE242P1H05553A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDE242P1H05553A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDE242P1H05553A by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: