Part Details for CCDE242M2A05004BLF by Arco Electronics
Overview of CCDE242M2A05004BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE242M2A05004BLF
CCDE242M2A05004BLF CAD Models
CCDE242M2A05004BLF Part Data Attributes
|
CCDE242M2A05004BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE242M2A05004BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE242M2A05004BLF
This table gives cross-reference parts and alternative options found for CCDE242M2A05004BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE242M2A05004BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE242M2A05634B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05634B |
CCDE242M2A05503BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05503BLF |
CCDE242M2A05204A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05204A |
CCDE242M2A05754RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05754RLF |
CCDE242M2A05533R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05533R |
CCDE242M2A05054BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05054BLF |
CCDE242M2A05774ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05774ALF |
CCDE242M2A05253B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05253B |
CCDE242M2A05203R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05203R |
CCDE242M2A05634ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M2A05004BLF vs CCDE242M2A05634ALF |