Part Details for CCDE242M1H05774RLF by Arco Electronics
Overview of CCDE242M1H05774RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE242M1H05774RLF
CCDE242M1H05774RLF CAD Models
CCDE242M1H05774RLF Part Data Attributes
|
CCDE242M1H05774RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE242M1H05774RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE242M1H05774RLF
This table gives cross-reference parts and alternative options found for CCDE242M1H05774RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE242M1H05774RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE242M1H05753ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05753ALF |
CCDE242M1H05754B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05754B |
CCDE242M1H05233RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05233RLF |
CCDE242M1H05204BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05204BLF |
CCDE242M1H05203BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05203BLF |
CCDE242M1H05504RLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05504RLF |
CCDE242M1H05503ALF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05503ALF |
CCDE242M1H05673BLF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05673BLF |
CCDE242M1H05274B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05274B |
CCDE242M1H05604A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0024uF, | Arco Electronics | CCDE242M1H05774RLF vs CCDE242M1H05604A |