Part Details for CCDE223P1K14673R by Arco Electronics
Overview of CCDE223P1K14673R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE223P1K14673R
CCDE223P1K14673R CAD Models
CCDE223P1K14673R Part Data Attributes
|
CCDE223P1K14673R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE223P1K14673R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE223P1K14673R
This table gives cross-reference parts and alternative options found for CCDE223P1K14673R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE223P1K14673R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE223P1K14253B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14253B |
CCDE223P1K14734A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14734A |
CCDE223P1K14674BLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14674BLF |
CCDE223P1K14273B | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14273B |
CCDE223P1K14033R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14033R |
CCDE223P1K14673ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14673ALF |
CCDE223P1K14674RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14674RLF |
CCDE223P1K14234ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14234ALF |
CCDE223P1K14704ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14704ALF |
CCDE223P1K14703ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.022uF, | Arco Electronics | CCDE223P1K14673R vs CCDE223P1K14703ALF |