Part Details for CCDE222P2H06554BLF by Arco Electronics
Overview of CCDE222P2H06554BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE222P2H06554BLF
CCDE222P2H06554BLF CAD Models
CCDE222P2H06554BLF Part Data Attributes
|
CCDE222P2H06554BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE222P2H06554BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE222P2H06554BLF
This table gives cross-reference parts and alternative options found for CCDE222P2H06554BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE222P2H06554BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE222P2H06534B | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06534B |
CCDE222P2H06634BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06634BLF |
CCDE222P2H06074R | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06074R |
CCDE222P2H06073A | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06073A |
CCDE222P2H06503BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06503BLF |
CCDE222P2H06273BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06273BLF |
CCDE222P2H06053RLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06053RLF |
CCDE222P2H06733BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06733BLF |
CCDE222P2H06003B | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06003B |
CCDE222P2H06054BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0022uF, | Arco Electronics | CCDE222P2H06554BLF vs CCDE222P2H06054BLF |