Part Details for CCDE203Z1H10604ALF by Arco Electronics
Overview of CCDE203Z1H10604ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE203Z1H10604ALF
CCDE203Z1H10604ALF CAD Models
CCDE203Z1H10604ALF Part Data Attributes
|
CCDE203Z1H10604ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE203Z1H10604ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE203Z1H10604ALF
This table gives cross-reference parts and alternative options found for CCDE203Z1H10604ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE203Z1H10604ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE203Z1H10634A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10634A |
CCDE203Z1H10734A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10734A |
CCDE203Z1H10254RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10254RLF |
CCDE203Z1H10033ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10033ALF |
CCDE203Z1H10573RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10573RLF |
CCDE203Z1H10653A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10653A |
CCDE203Z1H10674R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10674R |
CCDE203Z1H10673A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10673A |
CCDE203Z1H10074R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10074R |
CCDE203Z1H10634BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | Arco Electronics | CCDE203Z1H10604ALF vs CCDE203Z1H10634BLF |