Part Details for CCDE203M2H14073A by Arco Electronics
Overview of CCDE203M2H14073A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE203M2H14073A
CCDE203M2H14073A CAD Models
CCDE203M2H14073A Part Data Attributes
|
CCDE203M2H14073A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE203M2H14073A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.02 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE203M2H14073A
This table gives cross-reference parts and alternative options found for CCDE203M2H14073A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE203M2H14073A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDE203M2H14574B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14574B |
CCDE203M2H14233RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14233RLF |
CCDE203M2H14704B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14704B |
CCDE203M2H14774ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14774ALF |
CCDE203M2H14073BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14073BLF |
CCDE203M2H14704RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14704RLF |
CCDE203M2H14074R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14074R |
CCDE203M2H14504ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14504ALF |
CCDE203M2H14674B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14674B |
CCDE203M2H14533B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.02uF, | CCDE203M2H14073A vs CCDE203M2H14533B |