Part Details for CCDE202Z2H05711BLF by Arco Electronics
Overview of CCDE202Z2H05711BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE202Z2H05711BLF
CCDE202Z2H05711BLF CAD Models
CCDE202Z2H05711BLF Part Data Attributes
|
CCDE202Z2H05711BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE202Z2H05711BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.3 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE202Z2H05711BLF
This table gives cross-reference parts and alternative options found for CCDE202Z2H05711BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE202Z2H05711BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE202Z2H05711RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05711RLF |
CCDE202Z2H05511R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05511R |
CCDE202Z2H05511BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05511BLF |
CCDE202Z2H05611BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05611BLF |
CCDE202Z2H05511A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05511A |
CCDE202Z2H05011RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05011RLF |
CCDE202Z2H05011ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05011ALF |
CCDE202Z2H05211RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05211RLF |
CCDE202Z2H05011R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05011R |
CCDE202Z2H05211B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z2H05711BLF vs CCDE202Z2H05211B |