Part Details for CCDE202Z1H05054A by Arco Electronics
Overview of CCDE202Z1H05054A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE202Z1H05054A
CCDE202Z1H05054A CAD Models
CCDE202Z1H05054A Part Data Attributes
|
CCDE202Z1H05054A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE202Z1H05054A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE202Z1H05054A
This table gives cross-reference parts and alternative options found for CCDE202Z1H05054A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE202Z1H05054A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE202Z1H05203RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05203RLF |
CCDE202Z1H05553A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05553A |
CCDE202Z1H05004BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05004BLF |
CCDE202Z1H05673ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05673ALF |
CCDE202Z1H05554A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05554A |
CCDE202Z1H05073BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05073BLF |
CCDE202Z1H05003B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05003B |
CCDE202Z1H05554ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05554ALF |
CCDE202Z1H05054R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05054R |
CCDE202Z1H05634B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202Z1H05054A vs CCDE202Z1H05634B |