Part Details for CCDE202M2A05633BLF by Arco Electronics
Overview of CCDE202M2A05633BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE202M2A05633BLF
CCDE202M2A05633BLF CAD Models
CCDE202M2A05633BLF Part Data Attributes
|
CCDE202M2A05633BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE202M2A05633BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE202M2A05633BLF
This table gives cross-reference parts and alternative options found for CCDE202M2A05633BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE202M2A05633BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE202M2A05074BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05074BLF |
CCDE202M2A05203B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05203B |
CCDE202M2A05004ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05004ALF |
CCDE202M2A05253B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05253B |
CCDE202M2A05604RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05604RLF |
CCDE202M2A05034R | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05034R |
CCDE202M2A05634BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05634BLF |
CCDE202M2A05503ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05503ALF |
CCDE202M2A05604A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05604A |
CCDE202M2A05673B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.002uF, | Arco Electronics | CCDE202M2A05633BLF vs CCDE202M2A05673B |