Part Details for CCDE182P1H05073B by Arco Electronics
Overview of CCDE182P1H05073B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE182P1H05073B
CCDE182P1H05073B CAD Models
CCDE182P1H05073B Part Data Attributes
|
CCDE182P1H05073B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE182P1H05073B
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE182P1H05073B
This table gives cross-reference parts and alternative options found for CCDE182P1H05073B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE182P1H05073B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE182P1H05503R | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05503R |
CCDE182P1H05253B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05253B |
CCDE182P1H05573B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05573B |
CCDE182P1H05573ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05573ALF |
CCDE182P1H05773BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05773BLF |
CCDE182P1H05553RLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05553RLF |
CCDE182P1H05553B | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05553B |
CCDE182P1H05074ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05074ALF |
CCDE182P1H05053ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05053ALF |
CCDE182P1H05754RLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0018uF, | Arco Electronics | CCDE182P1H05073B vs CCDE182P1H05754RLF |