Part Details for CCDE162P2A05034BLF by Arco Electronics
Overview of CCDE162P2A05034BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE162P2A05034BLF
CCDE162P2A05034BLF CAD Models
CCDE162P2A05034BLF Part Data Attributes
|
CCDE162P2A05034BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE162P2A05034BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE162P2A05034BLF
This table gives cross-reference parts and alternative options found for CCDE162P2A05034BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE162P2A05034BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE162P2A05053B | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05053B |
CCDE162P2A05503R | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05503R |
CCDE162P2A05654ALF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05654ALF |
CCDE162P2A05053A | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05053A |
CCDE162P2A05504RLF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05504RLF |
CCDE162P2A05054R | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05054R |
CCDE162P2A05554B | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05554B |
CCDE162P2A05273RLF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05273RLF |
CCDE162P2A05654B | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05654B |
CCDE162P2A05274RLF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0016uF, | Arco Electronics | CCDE162P2A05034BLF vs CCDE162P2A05274RLF |