Part Details for CCDE153Z2H12503BLF by Arco Electronics
Overview of CCDE153Z2H12503BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE153Z2H12503BLF
CCDE153Z2H12503BLF CAD Models
CCDE153Z2H12503BLF Part Data Attributes
|
CCDE153Z2H12503BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE153Z2H12503BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE153Z2H12503BLF
This table gives cross-reference parts and alternative options found for CCDE153Z2H12503BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE153Z2H12503BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE153Z2H12774B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12774B |
CCDE153Z2H12774R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12774R |
CCDE153Z2H12773A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12773A |
CCDE153Z2H12603RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12603RLF |
CCDE153Z2H12753ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12753ALF |
CCDE153Z2H12634B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12634B |
CCDE153Z2H12204A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12204A |
CCDE153Z2H12504R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12504R |
CCDE153Z2H12634RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12634RLF |
CCDE153Z2H12554ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, | Arco Electronics | CCDE153Z2H12503BLF vs CCDE153Z2H12554ALF |