Part Details for CCDE152Z1H05503B by Arco Electronics
Overview of CCDE152Z1H05503B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE152Z1H05503B
CCDE152Z1H05503B CAD Models
CCDE152Z1H05503B Part Data Attributes
|
CCDE152Z1H05503B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE152Z1H05503B
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE152Z1H05503B
This table gives cross-reference parts and alternative options found for CCDE152Z1H05503B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE152Z1H05503B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE152Z1H05773A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05773A |
CCDE152Z1H05603R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05603R |
CCDE152Z1H05254ALF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05254ALF |
CCDE152Z1H05734R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05734R |
CCDE152Z1H05554B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05554B |
CCDE152Z1H05604BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05604BLF |
CCDE152Z1H05254B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05254B |
CCDE152Z1H05233RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05233RLF |
CCDE152Z1H05054A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05054A |
CCDE152Z1H05754BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152Z1H05503B vs CCDE152Z1H05754BLF |