Part Details for CCDE152M1K06773B by Arco Electronics
Overview of CCDE152M1K06773B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE152M1K06773B
CCDE152M1K06773B CAD Models
CCDE152M1K06773B Part Data Attributes
|
CCDE152M1K06773B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE152M1K06773B
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE152M1K06773B
This table gives cross-reference parts and alternative options found for CCDE152M1K06773B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE152M1K06773B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE152M1K06603A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06603A |
CCDE152M1K06054B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06054B |
CCDE152M1K06634B | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06634B |
CCDE152M1K06204A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06204A |
CCDE152M1K06033ALF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06033ALF |
CCDE152M1K06753R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06753R |
CCDE152M1K06004A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06004A |
CCDE152M1K06273BLF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06273BLF |
CCDE152M1K06733A | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06733A |
CCDE152M1K06734R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0015uF, | Arco Electronics | CCDE152M1K06773B vs CCDE152M1K06734R |