Part Details for CCDE133M2H12054RLF by Arco Electronics
Overview of CCDE133M2H12054RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE133M2H12054RLF
CCDE133M2H12054RLF CAD Models
CCDE133M2H12054RLF Part Data Attributes
|
CCDE133M2H12054RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE133M2H12054RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE133M2H12054RLF
This table gives cross-reference parts and alternative options found for CCDE133M2H12054RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE133M2H12054RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE133M2H12033B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12033B |
CCDE133M2H12603R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12603R |
CCDE133M2H12603RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12603RLF |
CCDE133M2H12233B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12233B |
CCDE133M2H12273R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12273R |
CCDE133M2H12004RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12004RLF |
CCDE133M2H12603BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12603BLF |
CCDE133M2H12503BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12503BLF |
CCDE133M2H12574ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12574ALF |
CCDE133M2H12534A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.013uF, | Arco Electronics | CCDE133M2H12054RLF vs CCDE133M2H12534A |