Part Details for CCDE122P2A05534A by Arco Electronics
Overview of CCDE122P2A05534A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE122P2A05534A
CCDE122P2A05534A CAD Models
CCDE122P2A05534A Part Data Attributes
|
CCDE122P2A05534A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE122P2A05534A
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE122P2A05534A
This table gives cross-reference parts and alternative options found for CCDE122P2A05534A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE122P2A05534A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE122P2A05574RLF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05574RLF |
CCDE122P2A05654BLF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05654BLF |
CCDE122P2A05774R | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05774R |
CCDE122P2A05004R | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05004R |
CCDE122P2A05634A | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05634A |
CCDE122P2A05534R | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05534R |
CCDE122P2A05734RLF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05734RLF |
CCDE122P2A05503RLF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05503RLF |
CCDE122P2A05773BLF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05773BLF |
CCDE122P2A05074ALF | Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P2A05534A vs CCDE122P2A05074ALF |