Part Details for CCDE122P1H05274A by Arco Electronics
Overview of CCDE122P1H05274A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE122P1H05274A
CCDE122P1H05274A CAD Models
CCDE122P1H05274A Part Data Attributes
|
CCDE122P1H05274A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE122P1H05274A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE122P1H05274A
This table gives cross-reference parts and alternative options found for CCDE122P1H05274A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE122P1H05274A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE122P1H05753RLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05753RLF |
CCDE122P1H05053R | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05053R |
CCDE122P1H05574R | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05574R |
CCDE122P1H05504BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05504BLF |
CCDE122P1H05234RLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05234RLF |
CCDE122P1H05274BLF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05274BLF |
CCDE122P1H05054ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05054ALF |
CCDE122P1H05674ALF | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05674ALF |
CCDE122P1H05604R | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05604R |
CCDE122P1H05673R | Ceramic Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122P1H05274A vs CCDE122P1H05673R |