Part Details for CCDE122M2H05573RLF by Arco Electronics
Overview of CCDE122M2H05573RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE122M2H05573RLF
CCDE122M2H05573RLF CAD Models
CCDE122M2H05573RLF Part Data Attributes
|
CCDE122M2H05573RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE122M2H05573RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE122M2H05573RLF
This table gives cross-reference parts and alternative options found for CCDE122M2H05573RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE122M2H05573RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE122M2H05074A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05074A |
CCDE122M2H05604RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05604RLF |
CCDE122M2H05033B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05033B |
CCDE122M2H05204B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05204B |
CCDE122M2H05034ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05034ALF |
CCDE122M2H05254ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05254ALF |
CCDE122M2H05534BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05534BLF |
CCDE122M2H05754ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05754ALF |
CCDE122M2H05704BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05704BLF |
CCDE122M2H05203ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0012uF, | Arco Electronics | CCDE122M2H05573RLF vs CCDE122M2H05203ALF |