Part Details for CCDE112Z2H05233A by Arco Electronics
Overview of CCDE112Z2H05233A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE112Z2H05233A
CCDE112Z2H05233A CAD Models
CCDE112Z2H05233A Part Data Attributes
|
CCDE112Z2H05233A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE112Z2H05233A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE112Z2H05233A
This table gives cross-reference parts and alternative options found for CCDE112Z2H05233A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE112Z2H05233A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE112Z2H05654RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05654RLF |
CCDE112Z2H05753ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05753ALF |
CCDE112Z2H05503B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05503B |
CCDE112Z2H05574BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05574BLF |
CCDE112Z2H05533BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05533BLF |
CCDE112Z2H05053B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05053B |
CCDE112Z2H05003R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05003R |
CCDE112Z2H05653R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05653R |
CCDE112Z2H05654BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05654BLF |
CCDE112Z2H05773RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112Z2H05233A vs CCDE112Z2H05773RLF |