Part Details for CCDE112P1K05004BLF by Arco Electronics
Overview of CCDE112P1K05004BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE112P1K05004BLF
CCDE112P1K05004BLF CAD Models
CCDE112P1K05004BLF Part Data Attributes
|
CCDE112P1K05004BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE112P1K05004BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE112P1K05004BLF
This table gives cross-reference parts and alternative options found for CCDE112P1K05004BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE112P1K05004BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE112P1K05253R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05253R |
CCDE112P1K05273ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05273ALF |
CCDE112P1K05074A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05074A |
CCDE112P1K05233RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05233RLF |
CCDE112P1K05734R | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05734R |
CCDE112P1K05574RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05574RLF |
CCDE112P1K05053RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05053RLF |
CCDE112P1K05553A | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05553A |
CCDE112P1K05734RLF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05734RLF |
CCDE112P1K05074ALF | Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.0011uF, | Arco Electronics | CCDE112P1K05004BLF vs CCDE112P1K05074ALF |