Part Details for CCDE112M2A05504A by Arco Electronics
Overview of CCDE112M2A05504A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE112M2A05504A
CCDE112M2A05504A CAD Models
CCDE112M2A05504A Part Data Attributes
|
CCDE112M2A05504A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE112M2A05504A
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE112M2A05504A
This table gives cross-reference parts and alternative options found for CCDE112M2A05504A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE112M2A05504A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDE112M2A05733RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05733RLF |
CCDE112M2A05053BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05053BLF |
CCDE112M2A05273RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05273RLF |
CCDE112M2A05654BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05654BLF |
CCDE112M2A05503BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05503BLF |
CCDE112M2A05204RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05204RLF |
CCDE112M2A05003ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05003ALF |
CCDE112M2A05253R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05253R |
CCDE112M2A05204BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05204BLF |
CCDE112M2A05273B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0011uF, | CCDE112M2A05504A vs CCDE112M2A05273B |