Part Details for CCDE103Z2H09573ALF by Arco Electronics
Overview of CCDE103Z2H09573ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE103Z2H09573ALF
CCDE103Z2H09573ALF CAD Models
CCDE103Z2H09573ALF Part Data Attributes
|
CCDE103Z2H09573ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE103Z2H09573ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE103Z2H09573ALF
This table gives cross-reference parts and alternative options found for CCDE103Z2H09573ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE103Z2H09573ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE103Z2H09053A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09053A |
CCDE103Z2H09274B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09274B |
CCDE103Z2H09054ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09054ALF |
CCDE103Z2H09003RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09003RLF |
CCDE103Z2H09533RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09533RLF |
CCDE103Z2H09604A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09604A |
CCDE103Z2H09773R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09773R |
CCDE103Z2H09773BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09773BLF |
CCDE103Z2H09504B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09504B |
CCDE103Z2H09674RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103Z2H09573ALF vs CCDE103Z2H09674RLF |