Part Details for CCDE103P2H09503RLF by Arco Electronics
Overview of CCDE103P2H09503RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE103P2H09503RLF
CCDE103P2H09503RLF CAD Models
CCDE103P2H09503RLF Part Data Attributes
|
CCDE103P2H09503RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE103P2H09503RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE103P2H09503RLF
This table gives cross-reference parts and alternative options found for CCDE103P2H09503RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE103P2H09503RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDE103P2H09604ALF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09604ALF |
CCDE103P2H09603ALF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09603ALF |
CCDE103P2H09573B | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09573B |
CCDE103P2H09573BLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09573BLF |
CCDE103P2H09634A | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09634A |
CCDE103P2H09273RLF | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09273RLF |
CCDE103P2H09503R | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09503R |
CCDE103P2H09203R | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09203R |
CCDE103P2H09753R | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09753R |
CCDE103P2H09004B | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, | Arco Electronics | CCDE103P2H09503RLF vs CCDE103P2H09004B |