CCDE103P2A07003RLF
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF,

Overview of CCDE103P2A07003RLF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDE103P2A07003RLF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDE103P2A07003RLF by Arco Electronics

CCDE103P2A07003RLF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.5 mm
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Pitch
9.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDE103P2A07003RLF
    Arco Electronics
    Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF,
    VS

Alternate Parts for CCDE103P2A07003RLF

This table gives cross-reference parts and alternative options found for CCDE103P2A07003RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE103P2A07003RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDE103P2A07774A Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07774A
CCDE103P2A07573A Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07573A
CCDE103P2A07033ALF Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07033ALF
CCDE103P2A07573RLF Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07573RLF
CCDE103P2A07554R Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07554R
CCDE103P2A07553A Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07553A
CCDE103P2A07673R Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07673R
CCDE103P2A07674ALF Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07674ALF
CCDE103P2A07254A Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07254A
CCDE103P2A07604RLF Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Arco Electronics CCDE103P2A07003RLF vs CCDE103P2A07604RLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDE103P2A07003RLF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDE103P2A07003RLF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDE103P2A07003RLF would you like to use for your alert(s)?
  • Please alert me when CCDE103P2A07003RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDE103P2A07003RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDE103P2A07003RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDE103P2A07003RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDE103P2A07003RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDE103P2A07003RLF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: