Part Details for CCDE103M2A07274RLF by Arco Electronics
Overview of CCDE103M2A07274RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDE103M2A07274RLF
CCDE103M2A07274RLF CAD Models
CCDE103M2A07274RLF Part Data Attributes
|
CCDE103M2A07274RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDE103M2A07274RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDE103M2A07274RLF
This table gives cross-reference parts and alternative options found for CCDE103M2A07274RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDE103M2A07274RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDE103M2A07504B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07504B |
CCDE103M2A07633ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07633ALF |
CCDE103M2A07574R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07574R |
CCDE103M2A07203BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07203BLF |
CCDE103M2A07533A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07533A |
CCDE103M2A07204BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07204BLF |
CCDE103M2A07003ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07003ALF |
CCDE103M2A07533B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07533B |
CCDE103M2A07734ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07734ALF |
CCDE103M2A07753RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, | CCDE103M2A07274RLF vs CCDE103M2A07753RLF |